Datasheets
ECQUAAF105M by: Panasonic Electronic Components

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for ECQUAAF105M by Panasonic Electronic Components

Overview of ECQUAAF105M by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for ECQUAAF105M

Part # Distributor Description Stock Price Buy
DISTI # 62W6578
Newark Cap, 1Μf, 20%, Pp, Capacitance:1Μf, Suppression Class:X2, Product Range:Ecqua Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Capacitor Rohs Compliant: Yes |Panasonic ECQUAAF105M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 340
  • 1 $2.1100
  • 10 $1.9900
  • 25 $1.9000
  • 50 $1.8200
  • 100 $1.7300
  • 500 $1.6600
$1.6600 / $2.1100 Buy Now
DISTI # ECQ-UAAF105M
Avnet Americas Safety Capacitor, 1 uF, 275 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UAAF105M) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3823
  • 1,200 $0.3746
  • 2,200 $0.3693
  • 5,000 $0.3588
  • 10,000 $0.3508
$0.3508 / $0.3823 Buy Now
DISTI # ECQUAAF105M
TME Capacitor: polypropylene, ECQUA, 1uF, 26x19x12mm, THT, ±20%, 22.5mm Min Qty: 1 100
  • 1 $3.6300
  • 10 $2.3000
  • 50 $1.9800
  • 100 $1.7600
  • 300 $1.6500
$1.6500 / $3.6300 Buy Now
DISTI # ECQUAAF105M
Avnet Abacus Safety Capacitor, 1 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQUAAF105M) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ECQUAAF105M

ECQUAAF105M CAD Models

ECQUAAF105M Part Data Attributes

ECQUAAF105M Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECQUAAF105M Panasonic Electronic Components Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer PANASONIC CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 20 Weeks
Samacsys Manufacturer Panasonic
Additional Feature SAFETY CLASS X2
Capacitance 1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 19 mm
JESD-609 Code e2
Length 26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 275 V
Reference Standard CAN; CSA; EN; IEC; UL; VDE
Surface Mount NO
Terminal Finish TIN COPPER
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 12 mm

Alternate Parts for ECQUAAF105M

This table gives cross-reference parts and alternative options found for ECQUAAF105M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUAAF105M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ECQUAAF105MA Panasonic Electronic Components $1.7396 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT ECQUAAF105M vs ECQUAAF105MA
ECQUAAF105SA Panasonic Electronic Components $0.9000 Film Capacitor, ECQUAAF105M vs ECQUAAF105SA

ECQUAAF105M Related Parts