Part Details for ECQU2A474KLA by Panasonic Electronic Components
Results Overview of ECQU2A474KLA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQU2A474KLA Information
ECQU2A474KLA by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECQU2A474KLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47 UF, THROUGH HOLE MOUNT | 76 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47 UF, THROUGH HOLE MOUNT (Also Known As: ECQ-U2A474KLA) | 76 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
ECQU2A474KLA
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 275 VAC, 275 VAC, � 10%, X2 / Y2, Metallized Polyester, Radial Box - 2 ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQU2A474KLA
ECQU2A474KLA CAD Models
ECQU2A474KLA Part Data Attributes
|
ECQU2A474KLA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQU2A474KLA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SAFTEY CLASS: X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 25.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for ECQU2A474KLA
This table gives cross-reference parts and alternative options found for ECQU2A474KLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQU2A474KLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQU2A474KL | Panasonic Electronic Components | $0.3253 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | ECQU2A474KLA vs ECQU2A474KL |