Part Details for ECQU2A333KL by Panasonic Electronic Components
Results Overview of ECQU2A333KL by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQU2A333KL Information
ECQU2A333KL by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECQU2A333KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-U2A333KL
|
Avnet Americas | Safety Capacitor, 0.033 uF, 275 VAC, ? 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Ho... more RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0978 / $0.1065 | Buy Now |
DISTI #
ECQU2A333KL
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 275 VAC, � 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQU2A333KL
ECQU2A333KL CAD Models
ECQU2A333KL Part Data Attributes
|
ECQU2A333KL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQU2A333KL
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5924, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFTEY CLASS: X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |