Part Details for ECQU2A273KN by Panasonic Electronic Components
Overview of ECQU2A273KN by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQU2A273KN
ECQU2A273KN CAD Models
ECQU2A273KN Part Data Attributes
|
ECQU2A273KN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQU2A273KN
Panasonic Electronic Components
Film Capacitor, Polyester And Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 7530, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 7530 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Manufacturer Series | ECQUN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC384-14 | |
Series | ECQUN | |
Size Code | 7530 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for ECQU2A273KN
This table gives cross-reference parts and alternative options found for ECQU2A273KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQU2A273KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQU2A273KNB | Film Capacitor, Polyester And Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 7530, RADIAL LEADED | Panasonic Electronic Components | ECQU2A273KN vs ECQU2A273KNB |