Part Details for ECQU2A183KY by Panasonic Electronic Components
Overview of ECQU2A183KY by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for ECQU2A183KY
ECQU2A183KY CAD Models
ECQU2A183KY Part Data Attributes
|
ECQU2A183KY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQU2A183KY
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, POLYESTER, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 7339 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Manufacturer Series | ECQUY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Series | ECQ-UY | |
Size Code | 7339 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |