ECQU2A153KL
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5920, RADIAL LEADED

Overview of ECQU2A153KL by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming

Price & Stock for ECQU2A153KL by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   480
  • 1 $0.7240
  • 36 $0.4344
  • 139 $0.3620
$0.3620 / $0.7240 Buy Now

CAD Models for ECQU2A153KL by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECQU2A153KL by Panasonic Electronic Components

ECQU2A153KL
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
SAFTEY CLASS: X2
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
11.5 mm
JESD-609 Code
e3
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Reference Standard
CSA; UL; VDE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
12.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. ECQU2A153KL
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 5920, RADIAL LEADED
    VS

Related Parts for ECQU2A153KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQU2A153KL by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQU2A153KL by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQU2A153KL would you like to use for your alert(s)?
  • Please alert me when ECQU2A153KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQU2A153KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQU2A153KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQU2A153KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQU2A153KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQU2A153KL by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: