ECQP1H302RFZ
Panasonic Electronic Components
Description: CAPACITOR, FILM/FOIL, POLYPROPYLENE, 50V, 0.003uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of ECQP1H302RFZ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for ECQP1H302RFZ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECQP1H302RFZ by Panasonic Electronic Components

ECQP1H302RFZ
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.003 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12.5 mm
Length
8.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. ECQP1H302RFZ
    Panasonic Electronic Components
    CAPACITOR, FILM/FOIL, POLYPROPYLENE, 50V, 0.003uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for ECQP1H302RFZ

This table gives cross-reference parts and alternative options found for ECQP1H302RFZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQP1H302RFZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECQP1H302RFW CAPACITOR, FILM/FOIL, POLYPROPYLENE, 50V, 0.003uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECQP1H302RFZ vs ECQP1H302RFW
ECQP1H302FZ3W CAPACITOR, FILM/FOIL, POLYPROPYLENE, 50V, 0.003uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQP1H302RFZ vs ECQP1H302FZ3W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQP1H302RFZ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQP1H302RFZ by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQP1H302RFZ would you like to use for your alert(s)?
  • Please alert me when ECQP1H302RFZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQP1H302RFZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQP1H302RFZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQP1H302RFZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQP1H302RFZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQP1H302RFZ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: