Part Details for ECQE6684RK3 by Panasonic Electronic Components
Overview of ECQE6684RK3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE6684RK3
ECQE6684RK3 CAD Models
ECQE6684RK3 Part Data Attributes
|
ECQE6684RK3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE6684RK3
Panasonic Electronic Components
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE6684RK3
This table gives cross-reference parts and alternative options found for ECQE6684RK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE6684RK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-684K0630DB1224 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6684RK3 vs MEB-684K0630DB1224 |
NRM-S684K630TR | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECQE6684RK3 vs NRM-S684K630TR |
ECQE6684RK9 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE6684RK3 vs ECQE6684RK9 |
MMHF0630K68400000275 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6684RK3 vs MMHF0630K68400000275 |
MDDSA2J684KB | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE6684RK3 vs MDDSA2J684KB |
MMX684K630ADK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6684RK3 vs MMX684K630ADK |
MMX684K630BDK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6684RK3 vs MMX684K630BDK |
MEB-684K0630DB1228 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6684RK3 vs MEB-684K0630DB1228 |
MEB-684K0630DT1226 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6684RK3 vs MEB-684K0630DT1226 |
MEB-684K0630DT1225 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6684RK3 vs MEB-684K0630DT1225 |