There are no models available for this part yet.
Overview of ECQE6154RJ by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for ECQE6154RJ by Panasonic Electronic Components
Part Data Attributes for ECQE6154RJ by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
15.4 mm
|
JESD-609 Code
|
e3
|
Length
|
18.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
7.5 mm
|
Alternate Parts for ECQE6154RJ
This table gives cross-reference parts and alternative options found for ECQE6154RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE6154RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX154J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE6154RJ vs MMX154J630AD |
MMCV0630J15400000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6154RJ vs MMCV0630J15400000200 |
ECQE6154RJ6 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE6154RJ vs ECQE6154RJ6 |
NRM154J630TBF | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQE6154RJ vs NRM154J630TBF |
ECQE6154JF6 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE6154RJ vs ECQE6154JF6 |
MDD2J154J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE6154RJ vs MDD2J154J |
MMCS0630J15400000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6154RJ vs MMCS0630J15400000200 |
NRM154J630TB | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECQE6154RJ vs NRM154J630TB |
PM14C0.155630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE6154RJ vs PM14C0.155630 |
NRM-S154J630TR | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECQE6154RJ vs NRM-S154J630TR |