-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 3918, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQE6152KF3
|
TME | Capacitor: polyester, 1.5nF, 630VDC, 5mm, ±10%, 10x4.5x15mm, THT Min Qty: 2000 | 0 |
|
$0.1120 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE6152KF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Pbfree Code | Yes | ||
Rohs Code | Yes | ||
Part Life Cycle Code | Obsolete | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | , | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8532.25.00.70 | ||
Samacsys Manufacturer | Panasonic | ||
Capacitance | 0.0015 µF | ||
Capacitor Type | FILM CAPACITOR | ||
Dielectric Material | POLYESTER | ||
Height | 15 mm | ||
JESD-609 Code | e3 | ||
Length | 10 mm | ||
Mounting Feature | THROUGH HOLE MOUNT | ||
Negative Tolerance | 10% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 105 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Shape | RECTANGULAR PACKAGE | ||
Package Style | Radial | ||
Packing Method | AMMO PACK | ||
Positive Tolerance | 10% | ||
Rated (DC) Voltage (URdc) | 630 V | ||
Surface Mount | NO | ||
Terminal Finish | Tin (Sn) | ||
Terminal Pitch | 5 mm | ||
Terminal Shape | WIRE | ||
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for ECQE6152KF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE6152KF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE6152RKF | Panasonic Electronic Components | $0.2911 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 3918, RADIAL LEADED, ROHS COMPLIANT | ECQE6152KF3 vs ECQE6152RKF |
ECQE6152KFB | Panasonic Electronic Components | $0.2122 | CAPACITOR, METALLIZED FILM | ECQE6152KF3 vs ECQE6152KFB |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.