There are no models available for this part yet.
Overview of ECQE6125RKW by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for ECQE6125RKW by Panasonic Electronic Components
Part Data Attributes for ECQE6125RKW by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
1.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
28 mm
|
JESD-609 Code
|
e3
|
Length
|
31 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
13.5 mm
|
Alternate Parts for ECQE6125RKW
This table gives cross-reference parts and alternative options found for ECQE6125RKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE6125RKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE6125RK9 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE6125RKW vs ECQE6125RK9 |
MEB-125K0630DB1273 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6125RKW vs MEB-125K0630DB1273 |
MDDSA2J125K | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE6125RKW vs MDDSA2J125K |
MMX125K630BNK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6125RKW vs MMX125K630BNK |
DMPE125K2J-RS | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE6125RKW vs DMPE125K2J-RS |
MEB-125K0630DT127B | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6125RKW vs MEB-125K0630DT127B |
ECQE6125KF3 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE6125RKW vs ECQE6125KF3 |
MEB-125K0630DT1271 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6125RKW vs MEB-125K0630DT1271 |
MEB-125K0630DT1277 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6125RKW vs MEB-125K0630DT1277 |
MMX125K630AKK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6125RKW vs MMX125K630AKK |