Part Details for ECQE6123RK9 by Panasonic Electronic Components
Overview of ECQE6123RK9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE6123RK9
ECQE6123RK9 CAD Models
ECQE6123RK9 Part Data Attributes
|
ECQE6123RK9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE6123RK9
Panasonic Electronic Components
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.8 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for ECQE6123RK9
This table gives cross-reference parts and alternative options found for ECQE6123RK9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE6123RK9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC123K630RCK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6123RK9 vs MMC123K630RCK |
MMX123K630ADK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6123RK9 vs MMX123K630ADK |
DMPE123K2J | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE6123RK9 vs DMPE123K2J |
PM14C1200010630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE6123RK9 vs PM14C1200010630 |
6TM2JRB123KRN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE6123RK9 vs 6TM2JRB123KRN |
X678.012-10-630 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | ECQE6123RK9 vs X678.012-10-630 |
MMHV0630K1230000D210 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6123RK9 vs MMHV0630K1230000D210 |
MMC0630K12300000000 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6123RK9 vs MMC0630K12300000000 |
6TL2JRB123KAF | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE6123RK9 vs 6TL2JRB123KAF |
MMHD0630K12300000075 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6123RK9 vs MMHD0630K12300000075 |