There are no models available for this part yet.
Overview of ECQE6104KFD by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Robotics and Drones
CAD Models for ECQE6104KFD by Panasonic Electronic Components
Part Data Attributes for ECQE6104KFD by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for ECQE6104KFD
This table gives cross-reference parts and alternative options found for ECQE6104KFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE6104KFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-104K0630DB2157 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6104KFD vs MEF-104K0630DB2157 |
MEF-104K0630DT2155 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6104KFD vs MEF-104K0630DT2155 |
6TX2JRB104KAM | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE6104KFD vs 6TX2JRB104KAM |
MEF-104K0630DB2156 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6104KFD vs MEF-104K0630DB2156 |
MMHS0630K10400000200 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6104KFD vs MMHS0630K10400000200 |
MDD2J104K | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE6104KFD vs MDD2J104K |
6TM2JRB104KAF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE6104KFD vs 6TM2JRB104KAF |
MEB-104K0630DT1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6104KFD vs MEB-104K0630DT1155 |
MEF-104K0630DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6104KFD vs MEF-104K0630DT1159 |
MMHF0630K10400000075 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6104KFD vs MMHF0630K10400000075 |