There are no models available for this part yet.
Overview of ECQE6104JFD by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Robotics and Drones
CAD Models for ECQE6104JFD by Panasonic Electronic Components
Part Data Attributes for ECQE6104JFD by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for ECQE6104JFD
This table gives cross-reference parts and alternative options found for ECQE6104JFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE6104JFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD2J104J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE6104JFD vs MDD2J104J |
MMCV0630J1040000D200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE6104JFD vs MMCV0630J1040000D200 |
QXK2J104JTPTZHFP | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECQE6104JFD vs QXK2J104JTPTZHFP |
MMHV0630J1040000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE6104JFD vs MMHV0630J1040000D210 |
MMX104J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE6104JFD vs MMX104J630AD |
MEB-104J0630DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6104JFD vs MEB-104J0630DT1159 |
MDDSA2J104JT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE6104JFD vs MDDSA2J104JT2I5 |
NRM104J630C | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECQE6104JFD vs NRM104J630C |
MMHF0630J10400000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE6104JFD vs MMHF0630J10400000075 |
MEF-104J0630DB2157 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE6104JFD vs MEF-104J0630DB2157 |