ECQE4274KT3
Panasonic Electronic Components
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7526, RADIAL LEADED

Overview of ECQE4274KT3 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

Price & Stock for ECQE4274KT3 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECQE4274KT3
TME Capacitor: polyimide, ECQE, 0.27uF, 19x6.5x19.3mm, THT, ±10%, 5mm Min Qty: 600 0
  • 600 $0.2020
$0.2020 RFQ

CAD Models for ECQE4274KT3 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECQE4274KT3 by Panasonic Electronic Components

ECQE4274KT3
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Panasonic
Capacitance
0.27 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
19.3 mm
JESD-609 Code
e3
Length
19 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
6.5 mm
Want to compare parts?
  1. ECQE4274KT3
    Panasonic Electronic Components
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7526, RADIAL LEADED
    VS

Alternate Parts for ECQE4274KT3

This table gives cross-reference parts and alternative options found for ECQE4274KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE4274KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECQE4274KT6 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECQE4274KT3 vs ECQE4274KT6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQE4274KT3 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQE4274KT3 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQE4274KT3 would you like to use for your alert(s)?
  • Please alert me when ECQE4274KT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQE4274KT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQE4274KT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQE4274KT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQE4274KT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQE4274KT3 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: