Part Details for ECQE4273RKW by Panasonic Electronic Components
Overview of ECQE4273RKW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE4273RKW
ECQE4273RKW CAD Models
ECQE4273RKW Part Data Attributes
|
ECQE4273RKW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE4273RKW
Panasonic Electronic Components
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for ECQE4273RKW
This table gives cross-reference parts and alternative options found for ECQE4273RKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE4273RKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQM4273RKZ | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE4273RKW vs ECQM4273RKZ |
MMX273K400RCK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE4273RKW vs MMX273K400RCK |
MMC273K400RCK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE4273RKW vs MMC273K400RCK |
MEB-273K0400DT107B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE4273RKW vs MEB-273K0400DT107B |
MMCF0400K27300000075 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE4273RKW vs MMCF0400K27300000075 |
MMX273K400BCK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE4273RKW vs MMX273K400BCK |
MEB-273K0400DB1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE4273RKW vs MEB-273K0400DB1071 |
5TY2GRB273KAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE4273RKW vs 5TY2GRB273KAN |
MEB-273K0400DT1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE4273RKW vs MEB-273K0400DT1075 |
MEB-273K0400DB1077 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE4273RKW vs MEB-273K0400DB1077 |