Part Details for ECQE2824JF9 by Panasonic Electronic Components
Overview of ECQE2824JF9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2824JF9
ECQE2824JF9 CAD Models
ECQE2824JF9 Part Data Attributes
|
ECQE2824JF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2824JF9
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for ECQE2824JF9
This table gives cross-reference parts and alternative options found for ECQE2824JF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2824JF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-824J0250DB1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2824JF9 vs MEB-824J0250DB1151 |
MMX824J250AF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2824JF9 vs MMX824J250AF |
MEB-824J0250DB1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2824JF9 vs MEB-824J0250DB1153 |
MDDSA2E824J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | ECQE2824JF9 vs MDDSA2E824J |
MEB-824J0250DB1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2824JF9 vs MEB-824J0250DB1159 |
MMHV0250J8240000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2824JF9 vs MMHV0250J8240000D220 |
MEB-824J0250DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2824JF9 vs MEB-824J0250DT1159 |
MMH824J250AN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2824JF9 vs MMH824J250AN |
MEB-824J0250DB1156 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2824JF9 vs MEB-824J0250DB1156 |
MMX824J250RDK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2824JF9 vs MMX824J250RDK |