Datasheets
ECQE2823KF9 by: Panasonic Electronic Components

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED

Part Details for ECQE2823KF9 by Panasonic Electronic Components

Overview of ECQE2823KF9 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for ECQE2823KF9

Part # Distributor Description Stock Price Buy
DISTI # ECQ-E2823KF9
Avnet Americas Cap Film 0.082uF 250V PET 10% (10.3 X 4.9 X 13mm) Radial 5mm 105?C T/R - Tape and Reel (Alt: ECQ-E2823KF9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.0949
  • 2,000 $0.0930
  • 4,000 $0.0917
  • 6,000 $0.0891
  • 8,000 $0.0871
  • 10,000 $0.0855
  • 100,000 $0.0838
$0.0838 / $0.0949 Buy Now

Part Details for ECQE2823KF9

ECQE2823KF9 CAD Models

ECQE2823KF9 Part Data Attributes

ECQE2823KF9 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECQE2823KF9 Panasonic Electronic Components Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 39 Weeks
Samacsys Manufacturer Panasonic
Additional Feature FLAME PROOF
Capacitance 0.082 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 13 mm
JESD-609 Code e3
Length 10.3 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Width 4.9 mm

Alternate Parts for ECQE2823KF9

This table gives cross-reference parts and alternative options found for ECQE2823KF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2823KF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MDDSA2E823K CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Chemical Co America Ltd ECQE2823KF9 vs MDDSA2E823K
MMH823K250AF Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2823KF9 vs MMH823K250AF
MMC823J250RDK Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2823KF9 vs MMC823J250RDK
MMCV0250K8230000D220 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2823KF9 vs MMCV0250K8230000D220
MMC823K250BD Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2823KF9 vs MMC823K250BD
6TM2ERB823KRN CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQE2823KF9 vs 6TM2ERB823KRN
MMH0250K82300000000 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2823KF9 vs MMH0250K82300000000
MEB-823K0250DT1079 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE2823KF9 vs MEB-823K0250DT1079
AMZF0250K82300000050 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2823KF9 vs AMZF0250K82300000050
MDD2E823KT CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd ECQE2823KF9 vs MDD2E823KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQE2823KF9 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQE2823KF9 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQE2823KF9 would you like to use for your alert(s)?
  • Please alert me when ECQE2823KF9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQE2823KF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQE2823KF9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQE2823KF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQE2823KF9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQE2823KF9 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: