Part Details for ECQE2394RJ3 by Panasonic Electronic Components
Overview of ECQE2394RJ3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2394RJ3
ECQE2394RJ3 CAD Models
ECQE2394RJ3 Part Data Attributes
|
ECQE2394RJ3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2394RJ3
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4.9 mm |
Alternate Parts for ECQE2394RJ3
This table gives cross-reference parts and alternative options found for ECQE2394RJ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2394RJ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE2394JF6 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | ECQE2394RJ3 vs ECQE2394JF6 |
MMCF0250J39400000075 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | ECQE2394RJ3 vs MMCF0250J39400000075 |
X678.39-5-250 | ASC Capacitors | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2394RJ3 vs X678.39-5-250 |
MMCV0250J39400000200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | ECQE2394RJ3 vs MMCV0250J39400000200 |
250MMG394J | Rubycon Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ECQE2394RJ3 vs 250MMG394J |
MMCF0250J39400000150 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | ECQE2394RJ3 vs MMCF0250J39400000150 |
MMCV0250J3940000D200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | ECQE2394RJ3 vs MMCV0250J3940000D200 |
MMHF0250J39400000075 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2394RJ3 vs MMHF0250J39400000075 |
MMH394J250BF | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2394RJ3 vs MMH394J250BF |
MMCV0250J3940000D220 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | ECQE2394RJ3 vs MMCV0250J3940000D220 |