There are no models available for this part yet.
Overview of ECQE2394MB2 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for ECQE2394MB2 by Panasonic Electronic Components
Part Data Attributes for ECQE2394MB2 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.39 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
125 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for ECQE2394MB2
This table gives cross-reference parts and alternative options found for ECQE2394MB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2394MB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TM2ERB394MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE2394MB2 vs 6TM2ERB394MCS |
PM53B0.3920250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2394MB2 vs PM53B0.3920250 |
250MMW394MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQE2394MB2 vs 250MMW394MEF |
ECQE2394MB6 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2394MB2 vs ECQE2394MB6 |
PM15B0.3920250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2394MB2 vs PM15B0.3920250 |
6TL2ERB394MAF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2394MB2 vs 6TL2ERB394MAF |
PM15C0.3920250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2394MB2 vs PM15C0.3920250 |
DMPE394M2E | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE2394MB2 vs DMPE394M2E |
ECQE2394MB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2394MB2 vs ECQE2394MB |
MDD2E394M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE2394MB2 vs MDD2E394M |