Part Details for ECQE2393RJ9 by Panasonic Electronic Components
Overview of ECQE2393RJ9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2393RJ9
ECQE2393RJ9 CAD Models
ECQE2393RJ9 Part Data Attributes
|
ECQE2393RJ9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2393RJ9
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for ECQE2393RJ9
This table gives cross-reference parts and alternative options found for ECQE2393RJ9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2393RJ9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT393J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2393RJ9 vs MMT393J250ACK |
250LSMC393J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ECQE2393RJ9 vs 250LSMC393J |
MMX393J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2393RJ9 vs MMX393J250AC |
AMZV0250J39300000200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2393RJ9 vs AMZV0250J39300000200 |
AMZ0250J39300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2393RJ9 vs AMZ0250J39300000000 |
MDD2E393J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE2393RJ9 vs MDD2E393J |
MEB-393J0250DB1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2393RJ9 vs MEB-393J0250DB1075 |
MMT393J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2393RJ9 vs MMT393J250AC |
MEB-393J0250DB1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2393RJ9 vs MEB-393J0250DB1074 |
MMX393J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2393RJ9 vs MMX393J250BCK |