Part Details for ECQE2334RJ by Panasonic Electronic Components
Overview of ECQE2334RJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2334RJ
ECQE2334RJ CAD Models
ECQE2334RJ Part Data Attributes
|
ECQE2334RJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2334RJ
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for ECQE2334RJ
This table gives cross-reference parts and alternative options found for ECQE2334RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2334RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV0250J33400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2334RJ vs MMHV0250J33400000200 |
6TL2ERB334JAF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2334RJ vs 6TL2ERB334JAF |
ECQE2334JB6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQE2334RJ vs ECQE2334JB6 |
MMX334J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2334RJ vs MMX334J250AC |
MEF-334J0250DT2154 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2334RJ vs MEF-334J0250DT2154 |
MEF-334J0250DT2152 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2334RJ vs MEF-334J0250DT2152 |
MMCV0250J3340000D210 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2334RJ vs MMCV0250J3340000D210 |
MEB-334J0250DB1105 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2334RJ vs MEB-334J0250DB1105 |
BA73305250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | ECQE2334RJ vs BA73305250 |
MMX334J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2334RJ vs MMX334J250BCK |