ECQE2224KF9
Panasonic Electronic Components
Description: Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Overview of ECQE2224KF9 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for ECQE2224KF9 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECQ-E2224KF9
Avnet Americas Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 15.5mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-E2224KF9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1441
  • 2,000 $0.1411
  • 4,000 $0.1392
  • 6,000 $0.1352
  • 8,000 $0.1322
  • 10,000 $0.1297
  • 100,000 $0.1272
$0.1272 / $0.1441 Buy Now

CAD Models for ECQE2224KF9 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECQE2224KF9 by Panasonic Electronic Components

ECQE2224KF9
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
FLAME PROOF
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
15.5 mm
JESD-609 Code
e3
Length
12 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Width
5.5 mm
Want to compare parts?
  1. ECQE2224KF9
    Panasonic Electronic Components
    Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ECQE2224KF9

This table gives cross-reference parts and alternative options found for ECQE2224KF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2224KF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMC224K250BCK Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2224KF9 vs MMC224K250BCK
MEF-224K0250DB1154 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE2224KF9 vs MEF-224K0250DB1154
MMH224K250AF Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2224KF9 vs MMH224K250AF
MMC224K250ADK Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2224KF9 vs MMC224K250ADK
MEF-224K0250DB1156 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE2224KF9 vs MEF-224K0250DB1156
MEF-224K0250DT1154 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE2224KF9 vs MEF-224K0250DT1154
MEB-224K0250DB1105 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQE2224KF9 vs MEB-224K0250DB1105
MMX224K250ADK Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2224KF9 vs MMX224K250ADK
MMHD0250K22400000075 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2224KF9 vs MMHD0250K22400000075
MMX224K250RD Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE2224KF9 vs MMX224K250RD

Related Parts for ECQE2224KF9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQE2224KF9 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQE2224KF9 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQE2224KF9 would you like to use for your alert(s)?
  • Please alert me when ECQE2224KF9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQE2224KF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQE2224KF9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQE2224KF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQE2224KF9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQE2224KF9 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: