Part Details for ECQE2185KB3 by Panasonic Electronic Components
Overview of ECQE2185KB3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2185KB3
ECQE2185KB3 CAD Models
ECQE2185KB3 Part Data Attributes
|
ECQE2185KB3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2185KB3
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE2185KB3
This table gives cross-reference parts and alternative options found for ECQE2185KB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2185KB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2ERB185KAF | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2185KB3 vs 6TL2ERB185KAF |
MMC185K250AN | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2185KB3 vs MMC185K250AN |
MMX185K250RK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2185KB3 vs MMX185K250RK |
MMCV0250K1850000D200 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2185KB3 vs MMCV0250K1850000D200 |
MMX185K250RDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2185KB3 vs MMX185K250RDK |
MEB-185K0250DT1225 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2185KB3 vs MEB-185K0250DT1225 |
MEB-185K0250DB1227 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2185KB3 vs MEB-185K0250DB1227 |
MEB-185K0250DB1222 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2185KB3 vs MEB-185K0250DB1222 |
MMX185K250AG | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2185KB3 vs MMX185K250AG |
MMX185K250AGK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2185KB3 vs MMX185K250AGK |