ECQE2154RJF
Panasonic Electronic Components
Description: Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 4124, RADIAL LEADED, ROHS COMPLIANT

Overview of ECQE2154RJF by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for ECQE2154RJF by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECQ-E2154RJF
Avnet Americas Film Capacitor, 0.15 uF, 150 V, 250 V, ± 5%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E2154RJF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.1441
  • 2,000 $0.1411
  • 4,000 $0.1392
  • 6,000 $0.1352
  • 8,000 $0.1322
  • 10,000 $0.1297
  • 100,000 $0.1272
$0.1272 / $0.1441 Buy Now

CAD Models for ECQE2154RJF by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECQE2154RJF by Panasonic Electronic Components

ECQE2154RJF
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 4124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
FLAME PROOF
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
15.8 mm
JESD-609 Code
e3
Length
10.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. ECQE2154RJF
    Panasonic Electronic Components
    Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 4124, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECQE2154RJF

This table gives cross-reference parts and alternative options found for ECQE2154RJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2154RJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECQE2154JF3 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 4124, RADIAL LEADED Panasonic Electronic Components ECQE2154RJF vs ECQE2154JF3
ECQE2154JFB Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 4124, RADIAL LEADED Panasonic Electronic Components ECQE2154RJF vs ECQE2154JFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQE2154RJF by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQE2154RJF by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQE2154RJF would you like to use for your alert(s)?
  • Please alert me when ECQE2154RJF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQE2154RJF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQE2154RJF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQE2154RJF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQE2154RJF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQE2154RJF by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: