Part Details for ECQE2105RK3 by Panasonic Electronic Components
Overview of ECQE2105RK3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2105RK3
ECQE2105RK3 CAD Models
ECQE2105RK3 Part Data Attributes
|
ECQE2105RK3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2105RK3
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7.4 mm |
Alternate Parts for ECQE2105RK3
This table gives cross-reference parts and alternative options found for ECQE2105RK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2105RK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-105K0250DB1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2105RK3 vs MEB-105K0250DB1154 |
MEF-105K0250DT1203 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2105RK3 vs MEF-105K0250DT1203 |
MMC105J250RDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2105RK3 vs MMC105J250RDK |
MMCF0250K10500000150 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2105RK3 vs MMCF0250K10500000150 |
QXK2E105KTPTZHFP | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECQE2105RK3 vs QXK2E105KTPTZHFP |
MMC105K250RDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2105RK3 vs MMC105K250RDK |
NMR-S105K250F2 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECQE2105RK3 vs NMR-S105K250F2 |
ECQE2105KF9 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2105RK3 vs ECQE2105KF9 |
MMX105K250BGK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2105RK3 vs MMX105K250BGK |
FMPE105K2E | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE2105RK3 vs FMPE105K2E |