Part Details for ECQE1A473JF9 by Panasonic Electronic Components
Overview of ECQE1A473JF9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE1A473JF9
ECQE1A473JF9 CAD Models
ECQE1A473JF9 Part Data Attributes
|
ECQE1A473JF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE1A473JF9
Panasonic Electronic Components
Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for ECQE1A473JF9
This table gives cross-reference parts and alternative options found for ECQE1A473JF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE1A473JF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDV0125J4730000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE1A473JF9 vs MMDV0125J4730000D200 |
MMDS0125J47300000200 | Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE1A473JF9 vs MMDS0125J47300000200 |
MMDV0125J4730000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE1A473JF9 vs MMDV0125J4730000D220 |
MMDF0125J47300000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE1A473JF9 vs MMDF0125J47300000075 |
ECQE1A473JFW | Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE1A473JF9 vs ECQE1A473JFW |
MMDV0125J4730000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE1A473JF9 vs MMDV0125J4730000D210 |