ECQE1A183RJF
Panasonic Electronic Components
Description: Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 4117, RADIAL LEADED, ROHS COMPLIANT

Overview of ECQE1A183RJF by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for ECQE1A183RJF by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECQE1A183RJF by Panasonic Electronic Components

ECQE1A183RJF
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 4117
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Panasonic
Additional Feature
FLAME PROOF
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
12.5 mm
JESD-609 Code
e3
Length
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
125 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4.4 mm
Want to compare parts?
  1. ECQE1A183RJF
    Panasonic Electronic Components
    Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 4117, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECQE1A183RJF

This table gives cross-reference parts and alternative options found for ECQE1A183RJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE1A183RJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECQE1A183JFB Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 4117, RADIAL LEADED Panasonic Electronic Components ECQE1A183RJF vs ECQE1A183JFB
ECQE1A183JF6 Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 4117, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECQE1A183RJF vs ECQE1A183JF6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQE1A183RJF by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQE1A183RJF by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQE1A183RJF would you like to use for your alert(s)?
  • Please alert me when ECQE1A183RJF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQE1A183RJF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQE1A183RJF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQE1A183RJF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQE1A183RJF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQE1A183RJF by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: