Part Details for ECQE1475KF3 by Panasonic Electronic Components
Overview of ECQE1475KF3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE1475KF3
ECQE1475KF3 CAD Models
ECQE1475KF3 Part Data Attributes
|
ECQE1475KF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE1475KF3
Panasonic Electronic Components
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for ECQE1475KF3
This table gives cross-reference parts and alternative options found for ECQE1475KF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE1475KF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM15C4.710100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE1475KF3 vs PM15C4.710100 |
MEF-475K0100DT2207 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1475KF3 vs MEF-475K0100DT2207 |
X6034.7-10-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | ECQE1475KF3 vs X6034.7-10-100 |
ECQE1475RKB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE1475KF3 vs ECQE1475RKB |
X6214.7-10-100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | ECQE1475KF3 vs X6214.7-10-100 |
MEF-475K0100DT220B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1475KF3 vs MEF-475K0100DT220B |
MEB-475K0100DT1221 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1475KF3 vs MEB-475K0100DT1221 |
MEF-475K0100DB2206 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1475KF3 vs MEF-475K0100DB2206 |
MMHV0100K4750000D220 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE1475KF3 vs MMHV0100K4750000D220 |
ECQE1475RKW | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE1475KF3 vs ECQE1475RKW |