Part Details for ECQE12473JE6 by Panasonic Electronic Components
Overview of ECQE12473JE6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12473JE6
ECQE12473JE6 CAD Models
ECQE12473JE6 Part Data Attributes
|
ECQE12473JE6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12473JE6
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE12473JE6
This table gives cross-reference parts and alternative options found for ECQE12473JE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12473JE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EH3BRB473JAM | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE12473JE6 vs 6EH3BRB473JAM |
MMHV1250J4730000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12473JE6 vs MMHV1250J4730000D220 |
MMHS1250J47300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12473JE6 vs MMHS1250J47300000200 |
MMC473J1250AKK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12473JE6 vs MMC473J1250AKK |
MMHV1250J4730000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12473JE6 vs MMHV1250J4730000D210 |
ECQE12473JE | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12473JE6 vs ECQE12473JE |
MMHD1250J47300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12473JE6 vs MMHD1250J47300000175 |
MMHF1250J47300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12473JE6 vs MMHF1250J47300000175 |
ECQE12473JE9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12473JE6 vs ECQE12473JE9 |
MMCV1250J4730000D220 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12473JE6 vs MMCV1250J4730000D220 |