Datasheets
ECQE12272KFB by: Panasonic Electronic Components

Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, 6126, RADIAL LEADED

Part Details for ECQE12272KFB by Panasonic Electronic Components

Overview of ECQE12272KFB by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for ECQE12272KFB

Part # Distributor Description Stock Price Buy
DISTI # ECQ-E12272KFB
Avnet Americas Cap Film 0.0027uF 1250V PET 10% (15.5 X 6.5 X 17mm) Radial 10mm 105?C Bulk - Bulk (Alt: ECQ-E12272KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3557
  • 2,000 $0.3485
  • 4,000 $0.3436
  • 6,000 $0.3337
  • 8,000 $0.3264
$0.3264 / $0.3557 Buy Now
DISTI # ECQE12272KFB
TME Capacitor: polyimide, ECQE, 0.0027uF, 15.5x6.5x17mm, THT, ±10% Min Qty: 500 0
  • 500 $0.2010
$0.2010 RFQ

Part Details for ECQE12272KFB

ECQE12272KFB CAD Models

ECQE12272KFB Part Data Attributes

ECQE12272KFB Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECQE12272KFB Panasonic Electronic Components Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, 6126, RADIAL LEADED
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 39 Weeks
Samacsys Manufacturer Panasonic
Capacitance 0.0027 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 17 mm
JESD-609 Code e3
Length 15.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 125 V
Rated (DC) Voltage (URdc) 1250 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 6.5 mm

Alternate Parts for ECQE12272KFB

This table gives cross-reference parts and alternative options found for ECQE12272KFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12272KFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ECQE12272KF3 Panasonic Electronic Components Check for Price Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED ECQE12272KFB vs ECQE12272KF3
ECQE12272RKF Panasonic Electronic Components Check for Price Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, 6126, RADIAL LEADED ECQE12272KFB vs ECQE12272RKF