-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, 7326, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQE1185JFB by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E1185JFB
|
Avnet Americas | Cap Film 1.8uF 100V PET 5% (18.5 X 6.5 X 19.4mm) Radial 10mm 105?C Bulk - Bulk (Alt: ECQ-E1185JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5461 / $0.5951 | Buy Now |
DISTI #
ECQE1185JFB
|
TME | Capacitor: polyimide, ECQE, 1.8uF, 18.5x6.5x19.4mm, THT, ±5%, 10mm Min Qty: 500 | 0 |
|
$0.4650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE1185JFB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE1185JFB
Panasonic Electronic Components
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, 7326, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19.4 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
This table gives cross-reference parts and alternative options found for ECQE1185JFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE1185JFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE1185RJF | Panasonic Electronic Components | $0.4670 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, 7326, RADIAL LEADED, ROHS COMPLIANT | ECQE1185JFB vs ECQE1185RJF |
ECQE1185JF3 | Panasonic Electronic Components | $0.4670 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, 7326, RADIAL LEADED | ECQE1185JFB vs ECQE1185JF3 |