Part Details for ECQE10823JF3 by Panasonic Electronic Components
Results Overview of ECQE10823JF3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQE10823JF3 Information
ECQE10823JF3 by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ECQE10823JF3
ECQE10823JF3 CAD Models
ECQE10823JF3 Part Data Attributes
|
ECQE10823JF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10823JF3
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 23.5 mm | |
JESD-609 Code | e3 | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for ECQE10823JF3
This table gives cross-reference parts and alternative options found for ECQE10823JF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10823JF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE10823JFB | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 8335, RADIAL LEADED | ECQE10823JF3 vs ECQE10823JFB |
ECQE10823RJF | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 8335, RADIAL LEADED | ECQE10823JF3 vs ECQE10823RJF |