Part Details for ECQE10562KE6 by Panasonic Electronic Components
Overview of ECQE10562KE6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10562KE6
ECQE10562KE6 CAD Models
ECQE10562KE6 Part Data Attributes
|
ECQE10562KE6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10562KE6
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE10562KE6
This table gives cross-reference parts and alternative options found for ECQE10562KE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10562KE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHS1000K56200000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10562KE6 vs MMHS1000K56200000200 |
ECQE10562KF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562KE6 vs ECQE10562KF9 |
ECQE10562KF3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562KE6 vs ECQE10562KF3 |
ECQE10562MKF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562KE6 vs ECQE10562MKF6 |
MMCV1000K5620000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10562KE6 vs MMCV1000K5620000D220 |
ECQE10562KF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562KE6 vs ECQE10562KF6 |
MMCV1000K5620000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10562KE6 vs MMCV1000K5620000D210 |
MMHD1000K56200000100 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10562KE6 vs MMHD1000K56200000100 |
ECQE10562MKF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10562KE6 vs ECQE10562MKF9 |
MMCS1000K56200000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10562KE6 vs MMCS1000K56200000200 |