There are no models available for this part yet.
Overview of ECQE10393MKF by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for ECQE10393MKF by Panasonic Electronic Components
Part Data Attributes for ECQE10393MKF by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
14.5 mm
|
JESD-609 Code
|
e3
|
Length
|
21 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
125 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for ECQE10393MKF
This table gives cross-reference parts and alternative options found for ECQE10393MKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10393MKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10393MKF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10393MKF vs ECQE10393MKF9 |
6EH3ARB393KCS | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE10393MKF vs 6EH3ARB393KCS |
ECQE10393KE6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount | Panasonic Electronic Components | ECQE10393MKF vs ECQE10393KE6 |
MMC1000K39300000000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10393MKF vs MMC1000K39300000000 |
ECQE10393MRKB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10393MKF vs ECQE10393MRKB |
MMHS1000K39300000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10393MKF vs MMHS1000K39300000200 |
6EH3ARB393KAM | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE10393MKF vs 6EH3ARB393KAM |
MMC393K1000AGK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10393MKF vs MMC393K1000AGK |
MMCV1000K3930000D200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10393MKF vs MMCV1000K3930000D200 |
6EH3ARB393KAN | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE10393MKF vs 6EH3ARB393KAN |