Part Details for ECQE10273MRJ3 by Panasonic Electronic Components
Overview of ECQE10273MRJ3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10273MRJ3
ECQE10273MRJ3 CAD Models
ECQE10273MRJ3 Part Data Attributes
|
ECQE10273MRJ3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10273MRJ3
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for ECQE10273MRJ3
This table gives cross-reference parts and alternative options found for ECQE10273MRJ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10273MRJ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10273MJF3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10273MRJ3 vs ECQE10273MJF3 |
MMC273J1000BK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10273MRJ3 vs MMC273J1000BK |
6EH3ARB273JCS | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE10273MRJ3 vs 6EH3ARB273JCS |
MMHV1000J27300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE10273MRJ3 vs MMHV1000J27300000200 |
ECQE10273JF9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10273MRJ3 vs ECQE10273JF9 |
6EH3ARB273JAN | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE10273MRJ3 vs 6EH3ARB273JAN |
MMCV1000J2730000D220 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10273MRJ3 vs MMCV1000J2730000D220 |
ECQE10273MJFW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10273MRJ3 vs ECQE10273MJFW |
MMC1000J27300000000 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10273MRJ3 vs MMC1000J27300000000 |
ECQE10273JEB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10273MRJ3 vs ECQE10273JEB |