Part Details for ECQE10272MRK3 by Panasonic Electronic Components
Overview of ECQE10272MRK3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10272MRK3
ECQE10272MRK3 CAD Models
ECQE10272MRK3 Part Data Attributes
|
ECQE10272MRK3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10272MRK3
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for ECQE10272MRK3
This table gives cross-reference parts and alternative options found for ECQE10272MRK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10272MRK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE10272KE3 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | ECQE10272MRK3 vs ECQE10272KE3 |
MMC272K1000AG | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | ECQE10272MRK3 vs MMC272K1000AG |
ECQE10272MKF | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | ECQE10272MRK3 vs ECQE10272MKF |
ECQE10272MRK9 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | ECQE10272MRK3 vs ECQE10272MRK9 |
MMCF1000K27200000100 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | ECQE10272MRK3 vs MMCF1000K27200000100 |
MMHS1000K27200000200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | ECQE10272MRK3 vs MMHS1000K27200000200 |
MMC272K1000AFK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | ECQE10272MRK3 vs MMC272K1000AFK |
ECQE10272MKF6 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | ECQE10272MRK3 vs ECQE10272MKF6 |
MMHF1000K27200000075 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | ECQE10272MRK3 vs MMHF1000K27200000075 |
ECQE10272KEW | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | ECQE10272MRK3 vs ECQE10272KEW |