Part Details for ECQE10183KF6 by Panasonic Electronic Components
Overview of ECQE10183KF6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10183KF6
ECQE10183KF6 CAD Models
ECQE10183KF6 Part Data Attributes
|
ECQE10183KF6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10183KF6
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 17.5 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for ECQE10183KF6
This table gives cross-reference parts and alternative options found for ECQE10183KF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10183KF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE10183KFB | Panasonic Electronic Components | $0.3218 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 6130, RADIAL LEADED | ECQE10183KF6 vs ECQE10183KFB |
ECQE10183KF3 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | ECQE10183KF6 vs ECQE10183KF3 |