-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E10103JFB
|
Avnet Americas | Cap Film 0.01uF 1000V PET 5% (15.5 X 6 X 16mm) Radial 12.5mm 105?C Bulk - Bulk (Alt: ECQ-E10103JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3425 / $0.3732 | Buy Now |
DISTI #
ECQE10103JFB
|
TME | Capacitor: polyimide, ECQE, 0.01uF, 15.5x6x16mm, THT, ±5%, 12.5mm Min Qty: 500 | 0 |
|
$0.2210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE10103JFB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10103JFB
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6124, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ECQE10103JFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10103JFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE10103JF3 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | ECQE10103JFB vs ECQE10103JF3 |
ECQE10103RJF | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6124, RADIAL LEADED | ECQE10103JFB vs ECQE10103RJF |