There are no models available for this part yet.
Overview of ECQB2683JF3 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECQB2683JF3 by Panasonic Electronic Components
Part Data Attributes for ECQB2683JF3 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
18 mm
|
JESD-609 Code
|
e3
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for ECQB2683JF3
This table gives cross-reference parts and alternative options found for ECQB2683JF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2683JF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621.068-5-200 | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | ECQB2683JF3 vs 621.068-5-200 |
NRP683J200F2 | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB2683JF3 vs NRP683J200F2 |
ECQB2683JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2683JF3 vs ECQB2683JF9 |
NRP683J200F2F | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB2683JF3 vs NRP683J200F2F |
ECQB2683JF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2683JF3 vs ECQB2683JF |
5TY2DRB683JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2683JF3 vs 5TY2DRB683JAN |
6TX2DRB683JRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2683JF3 vs 6TX2DRB683JRN |
NRP683J200L19MMF | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB2683JF3 vs NRP683J200L19MMF |
6TX2DRB683JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2683JF3 vs 6TX2DRB683JCS |
5TY2DRB683JRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2683JF3 vs 5TY2DRB683JRN |