There are no models available for this part yet.
Overview of ECQB2472JF4 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECQB2472JF4 by Panasonic Electronic Components
Part Data Attributes for ECQB2472JF4 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
8.5 mm
|
JESD-609 Code
|
e3
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for ECQB2472JF4
This table gives cross-reference parts and alternative options found for ECQB2472JF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2472JF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB2472JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2472JF4 vs ECQB2472JF3 |
6TX2DRB472JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2472JF4 vs 6TX2DRB472JAN |
200F2S472J | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2472JF4 vs 200F2S472J |
ECQB2472JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2472JF4 vs ECQB2472JF9 |
5TY2DRB472JAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2472JF4 vs 5TY2DRB472JAM |
NRP472J200F2F | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB2472JF4 vs NRP472J200F2F |
ECQB2472JFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2472JF4 vs ECQB2472JFW |
NRP472J200L10MMF | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB2472JF4 vs NRP472J200L10MMF |
NRP472J200L10MM | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB2472JF4 vs NRP472J200L10MM |
503N2003472JR | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | ECQB2472JF4 vs 503N2003472JR |