Part Details for ECQB2224RKF by Panasonic Electronic Components
Overview of ECQB2224RKF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB2224RKF
ECQB2224RKF CAD Models
ECQB2224RKF Part Data Attributes
|
ECQB2224RKF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2224RKF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | ECQB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ECQB2224RKF
This table gives cross-reference parts and alternative options found for ECQB2224RKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2224RKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB2224KF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2224RKF vs ECQB2224KF |
ECQB2224KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2224RKF vs ECQB2224KF3 |
6030.2210200A | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | ECQB2224RKF vs 6030.2210200A |
621.22-10-200 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | ECQB2224RKF vs 621.22-10-200 |
200MMW224KHP | CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2224RKF vs 200MMW224KHP |
6TX2DRB224KRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2224RKF vs 6TX2DRB224KRN |
ECQB2224KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2224RKF vs ECQB2224KF9 |
NRP224K200L26MMF | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB2224RKF vs NRP224K200L26MMF |
200MMW224KHPS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2224RKF vs 200MMW224KHPS7 |
ECQB2224KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2224RKF vs ECQB2224KF4 |