Part Details for ECQB2224JF by Panasonic Electronic Components
Overview of ECQB2224JF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB2224JF
ECQB2224JF CAD Models
ECQB2224JF Part Data Attributes
|
ECQB2224JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2224JF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for ECQB2224JF
This table gives cross-reference parts and alternative options found for ECQB2224JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2224JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB2224JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2224JF vs ECQB2224JF5 |
6TX2DRB224JRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2224JF vs 6TX2DRB224JRN |
6030.225200A | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | ECQB2224JF vs 6030.225200A |
200MMW224JHP | CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2224JF vs 200MMW224JHP |
6TX2DRB224JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2224JF vs 6TX2DRB224JAN |
200F2D224J | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECQB2224JF vs 200F2D224J |
NRP224J200L26MMF | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB2224JF vs NRP224J200L26MMF |
200MMW224JHPE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2224JF vs 200MMW224JHPE7 |
6TX2DRB224JAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2224JF vs 6TX2DRB224JAM |
200MMW224JHPW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2224JF vs 200MMW224JHPW7 |