Part Details for ECQB2154JF4 by Panasonic Electronic Components
Overview of ECQB2154JF4 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB2154JF4
ECQB2154JF4 CAD Models
ECQB2154JF4 Part Data Attributes
|
ECQB2154JF4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2154JF4
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for ECQB2154JF4
This table gives cross-reference parts and alternative options found for ECQB2154JF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2154JF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB2154JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2154JF4 vs ECQB2154JF5 |
NRP154J200F2 | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB2154JF4 vs NRP154J200F2 |
ECQB2154JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2154JF4 vs ECQB2154JF3 |
200F2S154J | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2154JF4 vs 200F2S154J |
200F2D154JB7 | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECQB2154JF4 vs 200F2D154JB7 |
ECQB2154JFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2154JF4 vs ECQB2154JFW |
6TX2DRB154JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2154JF4 vs 6TX2DRB154JCS |
NRP154J200L19MMF | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB2154JF4 vs NRP154J200L19MMF |
6TX2DRB154JAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2154JF4 vs 6TX2DRB154JAF |
6TX2DRB154JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2154JF4 vs 6TX2DRB154JAN |