ECQB2122KF3
Panasonic Electronic Components
Description: CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of ECQB2122KF3 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECQB2122KF3 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECQB2122KF3 by Panasonic Electronic Components

ECQB2122KF3
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0012 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
12.5 mm
JESD-609 Code
e3
Length
8.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. ECQB2122KF3
    Panasonic Electronic Components
    CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for ECQB2122KF3

This table gives cross-reference parts and alternative options found for ECQB2122KF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2122KF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5TY2DRB122KAN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2122KF3 vs 5TY2DRB122KAN
6TX2DRB122KAN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2122KF3 vs 6TX2DRB122KAN
5TY2DRB122KCS CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2122KF3 vs 5TY2DRB122KCS
200F2S122K CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation ECQB2122KF3 vs 200F2S122K
5TY2DRB122KRN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2122KF3 vs 5TY2DRB122KRN
ECQB2122KF5 CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQB2122KF3 vs ECQB2122KF5
5TY2DRB122KAM CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2122KF3 vs 5TY2DRB122KAM
6TX2DRB122KCS CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2122KF3 vs 6TX2DRB122KCS
ECQB2122KF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQB2122KF3 vs ECQB2122KF
ECQB2122KFW CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQB2122KF3 vs ECQB2122KFW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQB2122KF3 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQB2122KF3 by Panasonic Electronic Components

  • Please alert me when ECQB2122KF3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQB2122KF3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQB2122KF3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQB2122KF3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQB2122KF3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQB2122KF3 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: