Part Details for ECQB2104JF9 by Panasonic Electronic Components
Overview of ECQB2104JF9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB2104JF9
ECQB2104JF9 CAD Models
ECQB2104JF9 Part Data Attributes
|
ECQB2104JF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2104JF9
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | ECQB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQB2104JF9
This table gives cross-reference parts and alternative options found for ECQB2104JF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2104JF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEN104J2D | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQB2104JF9 vs PEN104J2D |
ECQB2104JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2104JF9 vs ECQB2104JF4 |
6TX2DRB104JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2104JF9 vs 6TX2DRB104JCS |
6TX2DRB104JAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2104JF9 vs 6TX2DRB104JAM |
6TX2DRB104JRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2104JF9 vs 6TX2DRB104JRN |
5TY2DRB104JAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2104JF9 vs 5TY2DRB104JAM |
ECQB2104JFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2104JF9 vs ECQB2104JFW |
5TY2DRB104JAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2104JF9 vs 5TY2DRB104JAF |
NRP104J200F2 | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB2104JF9 vs NRP104J200F2 |
ECQB2104JF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2104JF9 vs ECQB2104JF |