Datasheets
ECQB2103JF4 by: Panasonic Electronic Components

CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for ECQB2103JF4 by Panasonic Electronic Components

Overview of ECQB2103JF4 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECQB2103JF4

ECQB2103JF4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECQB2103JF4 Part Data Attributes

ECQB2103JF4 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECQB2103JF4 Panasonic Electronic Components CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.01 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 10 mm
JESD-609 Code e3
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Width 4.5 mm

Alternate Parts for ECQB2103JF4

This table gives cross-reference parts and alternative options found for ECQB2103JF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2103JF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRP103J200L10MMF Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ECQB2103JF4 vs NRP103J200L10MMF
6TX2DRB103JAF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2103JF4 vs 6TX2DRB103JAF
200F2S103J CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation ECQB2103JF4 vs 200F2S103J
5TY2DRB103JCS CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2103JF4 vs 5TY2DRB103JCS
NRP103J200L10F2 Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED NIC Components Corp ECQB2103JF4 vs NRP103J200L10F2
6TX2DRB103JCS CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2103JF4 vs 6TX2DRB103JCS
5TY2DRB103JAF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2103JF4 vs 5TY2DRB103JAF
503N2003103JR Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Matsuo Electric Co Ltd ECQB2103JF4 vs 503N2003103JR
6TX2DRB103JAN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB2103JF4 vs 6TX2DRB103JAN
ECQB2103JFW CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECQB2103JF4 vs ECQB2103JFW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQB2103JF4 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQB2103JF4 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQB2103JF4 would you like to use for your alert(s)?
  • Please alert me when ECQB2103JF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQB2103JF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQB2103JF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQB2103JF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQB2103JF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQB2103JF4 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: