Part Details for ECQB1H473JF9 by Panasonic Electronic Components
Overview of ECQB1H473JF9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H473JF9
ECQB1H473JF9 CAD Models
ECQB1H473JF9 Part Data Attributes
|
ECQB1H473JF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H473JF9
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for ECQB1H473JF9
This table gives cross-reference parts and alternative options found for ECQB1H473JF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H473JF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0050J4730000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H473JF9 vs AMZV0050J4730000D200 |
MMT473J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H473JF9 vs MMT473J50RCK |
MMT473J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H473JF9 vs MMT473J50AC |
AMC473J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | ECQB1H473JF9 vs AMC473J50AC |
MMTD0050J47300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H473JF9 vs MMTD0050J47300000050 |
QYX1H473JTP5 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECQB1H473JF9 vs QYX1H473JTP5 |
AMZS0050J4730000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H473JF9 vs AMZS0050J4730000C220 |
MTF473J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H473JF9 vs MTF473J50ACK |
621.047-5-50 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | ECQB1H473JF9 vs 621.047-5-50 |
AMCV0050J4730000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H473JF9 vs AMCV0050J4730000D200 |