ECQB1H394KF3
Panasonic Electronic Components
Description: CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of ECQB1H394KF3 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECQB1H394KF3 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECQB1H394KF3 by Panasonic Electronic Components

ECQB1H394KF3
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.39 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
ECQB
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. ECQB1H394KF3
    Panasonic Electronic Components
    CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for ECQB1H394KF3

This table gives cross-reference parts and alternative options found for ECQB1H394KF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H394KF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5TE1HRB394KCS Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ECQB1H394KF3 vs 5TE1HRB394KCS
ECQB1H394KF9 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQB1H394KF3 vs ECQB1H394KF9
50F2M394K Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation ECQB1H394KF3 vs 50F2M394K
50F2S394K CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation ECQB1H394KF3 vs 50F2S394K
5TE1HRB394KAM Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ECQB1H394KF3 vs 5TE1HRB394KAM
50SMC394KST CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation ECQB1H394KF3 vs 50SMC394KST
5TS1HRB394KAN CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB1H394KF3 vs 5TS1HRB394KAN
ECQB1H394KF4 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQB1H394KF3 vs ECQB1H394KF4
ECQB1H394KF CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQB1H394KF3 vs ECQB1H394KF
5TS1HRB394KAF CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB1H394KF3 vs 5TS1HRB394KAF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQB1H394KF3 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQB1H394KF3 by Panasonic Electronic Components

  • Please alert me when ECQB1H394KF3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECQB1H394KF3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQB1H394KF3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECQB1H394KF3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQB1H394KF3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQB1H394KF3 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: