Part Details for ECQB1H332KSW by Panasonic Electronic Components
Overview of ECQB1H332KSW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H332KSW
ECQB1H332KSW CAD Models
ECQB1H332KSW Part Data Attributes
|
ECQB1H332KSW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H332KSW
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | ECQB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ECQB1H332KSW
This table gives cross-reference parts and alternative options found for ECQB1H332KSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H332KSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H332KAW | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQB1H332KSW vs ECQB1H332KAW |
AMCF0050K33210500050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H332KSW vs AMCF0050K33210500050 |
AMZ332K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H332KSW vs AMZ332K50BCK |
ECQB1H332KS3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H332KSW vs ECQB1H332KS3 |
5TS1HRB332KAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H332KSW vs 5TS1HRB332KAN |
ECQB1H332KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H332KSW vs ECQB1H332KF5 |
ECQB1H332KA3 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQB1H332KSW vs ECQB1H332KA3 |
AMZV0050K3320000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H332KSW vs AMZV0050K3320000D200 |
AMZ332K50BB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H332KSW vs AMZ332K50BB |
NRP332K50F2F | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB1H332KSW vs NRP332K50F2F |